
330-072 | |
|---|---|
DigiKey Part Number | 492-330-072-ND |
Manufacturer | |
Manufacturer Product Number | 330-072 |
Description | MOUNT RECT CAPACITORS 0.071" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.071" (1.80mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 330-072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.290" (7.37mm) | |
Width | 0.090" (2.30mm) | |
Height | 0.071" (1.80mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21850 € | 21,85 € |
| 500 | 0,17776 € | 88,88 € |
| 1.000 | 0,16517 € | 165,17 € |
| 2.500 | 0,15189 € | 379,72 € |
| 5.000 | 0,14389 € | 719,45 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

