Component Mount Capacitors Rectangular 0.140" (3.56mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

312-250

DigiKey Part Number
312-250-ND
Manufacturer
Manufacturer Product Number
312-250
Description
MOUNT RECT CAPACITORS 0.140"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount Capacitors Rectangular 0.140" (3.56mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
312-250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Capacitors
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
Natural
Packaging
Bag
Length
0.350" (8.89mm)
Part Status
Active
Width
0.100" (2.54mm)
Type
Mount
Height
0.140" (3.56mm)
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22300 €2,23 €
250,20880 €5,22 €
500,19880 €9,94 €
1000,18930 €18,93 €
2500,17744 €44,36 €
5000,16894 €84,47 €
1.0000,16087 €160,87 €
2.5000,15078 €376,95 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €