
213-100 | |
|---|---|
DigiKey Part Number | 213-100-ND |
Manufacturer | |
Manufacturer Product Number | 213-100 |
Description | MOUNT CIRCULAR TO-18 0.100" |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.100" (2.54mm) White |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Bivar Inc. | Usage TO-18 |
Series | Material Nylon |
Packaging Bag | Color White |
Part Status Obsolete | Height 0.100" (2.54mm) |
Type Mount | Diameter - Outside 0.255" (6.48mm) |

