Image for 14-31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-31

DigiKey Part Number
14-31-ND
Manufacturer
Manufacturer Product Number
14-31
Description
CONNECTOR CUT-OUT COVER N SERIES
Customer Reference
Detailed Description
Connector Cap (Cover) For N Type Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
N Type
Accessory Type
Cap (Cover)
For Use With/Related Products
N Type Connectors
Body Material
Acrylonitrile Butadiene Styrene (ABS)
Body Finish
-
Features
-
Color
Black
Center Contact Material
-
Center Contact Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.