
126-150 | |
|---|---|
DigiKey Part Number | 126-150-ND |
Manufacturer | |
Manufacturer Product Number | 126-150 |
Description | MOUNT SQUARE TO5/TO18 0.150" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5, TO-18 Square 0.150" (3.81mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 126-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Square | |
Usage | TO-5, TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.240" (6.10mm) | |
Width | 0.240" (6.10mm) | |
Height | 0.150" (3.81mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,22490 € | 22,49 € |
| 500 | 0,18520 € | 92,60 € |
| 1.000 | 0,17213 € | 172,13 € |
| 2.000 | 0,16102 € | 322,04 € |
| 5.000 | 0,14886 € | 744,30 € |
| 10.000 | 0,14127 € | 1.412,70 € |
| 25.000 | 0,13299 € | 3.324,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

