
126-070 | |
|---|---|
DigiKey Part Number | 126-070-ND |
Manufacturer | |
Manufacturer Product Number | 126-070 |
Description | MOUNT SQUARE TO5/TO18 0.070" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5, TO-18 Square 0.070" (1.78mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 126-070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Square | |
Usage | TO-5, TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.240" (6.10mm) | |
Width | 0.240" (6.10mm) | |
Height | 0.070" (1.78mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,16640 € | 8,32 € |
| 100 | 0,16030 € | 16,03 € |
| 250 | 0,15276 € | 38,19 € |
| 500 | 0,14722 € | 73,61 € |
| 1.000 | 0,14190 € | 141,90 € |
| 5.000 | 0,13027 € | 651,35 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

