
126-030 | |
|---|---|
DigiKey Part Number | 126-030-ND |
Manufacturer | |
Manufacturer Product Number | 126-030 |
Description | MOUNT SQUARE TO5/TO18 0.030" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5, TO-18 Square 0.030" (0.76mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 126-030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Square | |
Usage | TO-5, TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.240" (6.10mm) | |
Width | 0.240" (6.10mm) | |
Height | 0.030" (0.76mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14434 € | 72,17 € |
| Unit Price without VAT: | 0,14434 € |
|---|---|
| Unit Price with VAT: | 0,17176 € |

