Component Mount TO-18 Circular 0.080" (2.03mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

117-080

DigiKey Part Number
492-1486-ND
Manufacturer
Manufacturer Product Number
117-080
Description
MOUNT CIRCULAR TO-18 0.080"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.080" (2.03mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
117-080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Circular
Usage
TO-18
Material
Nylon
Color
Natural
Features
-
Length
-
Width
-
Height
0.080" (2.03mm)
Diameter - Outside
0.255" (6.48mm)
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,18300 €1,83 €
250,17480 €4,37 €
500,16860 €8,43 €
1000,16230 €16,23 €
2500,15468 €38,67 €
5000,14908 €74,54 €
1.0000,14369 €143,69 €
5.0000,13191 €659,55 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €