
103-080 | |
|---|---|
DigiKey Part Number | 492-1703-ND |
Manufacturer | |
Manufacturer Product Number | 103-080 |
Description | MOUNT CIRCULAR TO-18 0.075" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.075" (1.90mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 103-080 Models |
Category | Usage TO-18 |
Manufacturer Bivar Inc. | Material Nylon |
Series | Color White |
Packaging Bag | Height 0.075" (1.90mm) |
Part Status Active | Diameter - Outside 0.225" (5.72mm) |
Type Mount | Diameter - Inside 0.125" (3.18mm) 1/8" |
Shape Circular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,22490 € | 22,49 € |
| 500 | 0,18520 € | 92,60 € |
| 1.000 | 0,17213 € | 172,13 € |
| 2.000 | 0,16102 € | 322,04 € |
| 5.000 | 0,14886 € | 744,30 € |
| 10.000 | 0,14127 € | 1.412,70 € |
| 25.000 | 0,13299 € | 3.324,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

