
102-180 | |
|---|---|
DigiKey Part Number | 102-180-ND |
Manufacturer | |
Manufacturer Product Number | 102-180 |
Description | MOUNT CIRCULAR TO-18 0.180" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.180" (4.57mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 102-180 Models |
Category | Usage TO-18 |
Manufacturer Bivar Inc. | Material Nylon |
Series | Color White |
Packaging Bag | Height 0.180" (4.57mm) |
Part Status Active | Diameter - Outside 0.245" (6.22mm) |
Type Mount | Base Product Number |
Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17808 € | 89,04 € |
| Unit Price without VAT: | 0,17808 € |
|---|---|
| Unit Price with VAT: | 0,21192 € |

