Image for 102-160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-160

DigiKey Part Number
102-160-ND
Manufacturer
Manufacturer Product Number
102-160
Description
MOUNT CIRCULAR TO-18 0.160"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.160" (4.06mm) White
Datasheet
 Datasheet
EDA/CAD Models
102-160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-18
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.160" (4.06mm)
Part Status
Active
Diameter - Outside
0.245" (6.22mm)
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5000,14434 €72,17 €
Manufacturers Standard Package
Unit Price without VAT:0,14434 €
Unit Price with VAT:0,17176 €