
102-150 | |
|---|---|
DigiKey Part Number | 102-150-ND |
Manufacturer | |
Manufacturer Product Number | 102-150 |
Description | MOUNT CIRCULAR TO-18 0.150" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.150" (3.81mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 102-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.150" (3.81mm) | |
Diameter - Outside | 0.245" (6.22mm) | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17808 € | 89,04 € |
| Unit Price without VAT: | 0,17808 € |
|---|---|
| Unit Price with VAT: | 0,21192 € |

