
1.8YD | |
|---|---|
DigiKey Part Number | 1.8YD-ND |
Manufacturer | |
Manufacturer Product Number | 1.8YD |
Description | LED YELLOW DIFFUSED 1.8MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1.8YD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,15710 € | 15,71 € |
| Unit Price without VAT: | 0,15710 € |
|---|---|
| Unit Price with VAT: | 0,18695 € |

