
1.8RDL | |
|---|---|
DigiKey Part Number | 1.8RDL-ND |
Manufacturer | |
Manufacturer Product Number | 1.8RDL |
Description | LED RED DIFFUSED 1.8MM T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 2mA |
Part Status Obsolete | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 700nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 3.50mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.8RD | Bivar Inc. | 83 | 1.8RD-ND | 0,33000 € | Similar |


