
1.8BC | |
|---|---|
DigiKey Part Number | 1.8BC-ND |
Manufacturer | |
Manufacturer Product Number | 1.8BC |
Description | LED GRN/RED DIFF RADIAL LEAD T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2.1V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1.8BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 640nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,39720 € | 39,72 € |
| 500 | 0,33296 € | 166,48 € |
| 1.000 | 0,31192 € | 311,92 € |
| 2.000 | 0,29405 € | 588,10 € |
| 5.000 | 0,27452 € | 1.372,60 € |
| 10.000 | 0,26235 € | 2.623,50 € |
| 25.000 | 0,24909 € | 6.227,25 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

