
0107-18-R1.0 | |
|---|---|
DigiKey Part Number | 2001-1003-ND |
Manufacturer | BiPOM Electronics, Inc. |
Manufacturer Product Number | 0107-18-R1.0 |
Description | UART TO RS232 4-WIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART Interface mangOH Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BiPOM Electronics, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | mangOH | |
Type | Interface | |
Function | UART | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,54000 € | 32,54 € |
| Unit Price without VAT: | 32,54000 € |
|---|---|
| Unit Price with VAT: | 38,72260 € |

