
0107-03-R2.1 | |
|---|---|
DigiKey Part Number | 2001-1000-ND |
Manufacturer | BiPOM Electronics, Inc. |
Manufacturer Product Number | 0107-03-R2.1 |
Description | RS232 4-WIRE IOT CARD (MANGOH) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RS232 Interface mangOH Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BiPOM Electronics, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | mangOH | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,97000 € | 34,97 € |
| Unit Price without VAT: | 34,97000 € |
|---|---|
| Unit Price with VAT: | 41,61430 € |

