
TL4234B | |
|---|---|
DigiKey Part Number | 6447-TL4234B-ND |
Manufacturer | Acute Technology, Inc. |
Manufacturer Product Number | TL4234B |
Description | OSCILLOSCOPE LOG ANALYZR PC BRD |
Customer Reference | |
Detailed Description | PC Based Board Applications Oscilloscope, Logic Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Acute Technology, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Oscilloscope, Logic Analyzer | |
For Use With/Related Products | PC Based Board Applications | |
Specifications | 34 Channel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.790,10000 € | 4.790,10 € |
| Unit Price without VAT: | 4.790,10000 € |
|---|---|
| Unit Price with VAT: | 5.700,21900 € |

