
BHWM257-EVB | |
|---|---|
DigiKey Part Number | 5004-BHWM257-EVB-ND |
Manufacturer | |
Manufacturer Product Number | BHWM257-EVB |
Description | EVB RF IC FEM ISM 2.4GHZ 2X2 DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Bluetooth, Zigbee® 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BHW Technologies | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
RF Type | 802.15.4, Bluetooth, Zigbee® | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | 22mA for 13dBm Output Power | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,55000 € | 16,55 € |
| 10 | 14,42000 € | 144,20 € |
| 25 | 13,68000 € | 342,00 € |
| 100 | 12,66540 € | 1.266,54 € |
| 250 | 12,05828 € | 3.014,57 € |
| 500 | 11,62994 € | 5.814,97 € |
| Unit Price without VAT: | 16,55000 € |
|---|---|
| Unit Price with VAT: | 19,69450 € |


