
USSFZ 044 | |
|---|---|
DigiKey Part Number | H836-ND |
Manufacturer | |
Manufacturer Product Number | USSFZ 044 |
Description | WASHER FLAT 7/16" STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7/16" Flat Washer Thick Steel Zinc |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 7/16" | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | Zinc | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09880 € | 9,88 € |
| 1.000 | 0,08046 € | 80,46 € |
| Unit Price without VAT: | 0,09880 € |
|---|---|
| Unit Price with VAT: | 0,11757 € |

