
USSFZ 038 | |
|---|---|
DigiKey Part Number | H839-ND |
Manufacturer | |
Manufacturer Product Number | USSFZ 038 |
Description | WASHER FLAT 3/8" STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer Thick Steel Zinc |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | Zinc | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,05030 € | 5,03 € |
| 1.000 | 0,04043 € | 40,43 € |
| Unit Price without VAT: | 0,05030 € |
|---|---|
| Unit Price with VAT: | 0,05986 € |

