#8 Pan Head Sheet Metal Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMS 008 0038 PH

DigiKey Part Number
H806-ND
Manufacturer
Manufacturer Product Number
PSMS 008 0038 PH
Description
SHEET METAL SCREW PAN PHIL #8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#8 Pan Head Sheet Metal Screw Phillips Drive Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Sheet Metal Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
Self Tapping
Thread Size
#8
Head Diameter
-
Head Height
-
Length - Below Head
0.375" (9.53mm) 3/8"
Length - Overall
-
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.096
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,02780 €2,78 €
1.0000,02216 €22,16 €
Manufacturers Standard Package
Unit Price without VAT:0,02780 €
Unit Price with VAT:0,03308 €