PMS 832 0100 PH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


BFirst Industrial
In Stock: 1.792
Unit Price: 0,09830 €
Datasheet
#8-32 Pan Head Machine Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS 832 0100 PH

DigiKey Part Number
H396-ND
Manufacturer
Manufacturer Product Number
PMS 832 0100 PH
Description
MACH SCREW PAN PHILLIPS #8-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#8-32 Pan Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#8-32
Head Diameter
-
Head Height
0.110" (2.79mm)
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.115" (28.32mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,03650 €3,65 €
1.0000,02923 €29,23 €
Manufacturers Standard Package
Unit Price without VAT:0,03650 €
Unit Price with VAT:0,04344 €