
PMS 832 0038 SL | |
|---|---|
DigiKey Part Number | H180-ND |
Manufacturer | |
Manufacturer Product Number | PMS 832 0038 SL |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | 0.090" (2.29mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.467" (11.86mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,15110 € | 15,11 € |
| 1.000 | 0,12402 € | 124,02 € |
| Unit Price without VAT: | 0,15110 € |
|---|---|
| Unit Price with VAT: | 0,17981 € |


