#4-40 Pan Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS 440 0063 SL

DigiKey Part Number
H148-ND
Manufacturer
Manufacturer Product Number
PMS 440 0063 SL
Description
MACH SCREW PAN HEAD SLOTTED 4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
-
Head Height
0.063" (1.60mm) 1/16"
Length - Below Head
0.625" (15.88mm) 5/8"
Length - Overall
0.688" (17.48mm) 11/16"
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,12830 €12,83 €
1.0000,10500 €105,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12830 €
Unit Price with VAT:0,15268 €