
PMS 440 0031 SL | |
|---|---|
DigiKey Part Number | H143-ND |
Manufacturer | |
Manufacturer Product Number | PMS 440 0031 SL |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.063" (1.60mm) 1/16" | |
Length - Below Head | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.376" (9.55mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,13370 € | 13,37 € |
| 1.000 | 0,10950 € | 109,50 € |
| Unit Price without VAT: | 0,13370 € |
|---|---|
| Unit Price with VAT: | 0,15910 € |

