Similar

PMS 102 0100 PH | |
|---|---|
DigiKey Part Number | H408-ND |
Manufacturer | |
Manufacturer Product Number | PMS 102 0100 PH |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | - | |
Head Height | 0.127" (3.23mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.127" (28.63mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06010 € | 6,01 € |
| 1.000 | 0,04849 € | 48,49 € |
| Unit Price without VAT: | 0,06010 € |
|---|---|
| Unit Price with VAT: | 0,07152 € |



