M6x1 Pan Head Machine Screw Phillips Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMS 006 0025 PH

DigiKey Part Number
H760-ND
Manufacturer
Manufacturer Product Number
MPMS 006 0025 PH
Description
MACHINE SCREW PAN PHIL M6X1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M6x1 Pan Head Machine Screw Phillips Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
M6x1
Head Diameter
0.464" (11.79mm)
Head Height
0.180" (4.57mm)
Length - Below Head
0.984" (25.00mm)
Length - Overall
1.164" (29.57mm)
Material
-
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,18300 €1,83 €
1000,14500 €14,50 €
1.0000,11891 €118,91 €
Manufacturers Standard Package
Unit Price without VAT:0,18300 €
Unit Price with VAT:0,21777 €