
MPMS 006 0008 PH | |
|---|---|
DigiKey Part Number | H757-ND |
Manufacturer | |
Manufacturer Product Number | MPMS 006 0008 PH |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.464" (11.79mm) | |
Head Height | 0.180" (4.57mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.495" (12.57mm) | |
Material | - | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14280 € | 14,28 € |
| 1.000 | 0,11708 € | 117,08 € |
| Unit Price without VAT: | 0,18100 € |
|---|---|
| Unit Price with VAT: | 0,21539 € |


