M5x0.8 Pan Head Machine Screw Phillips Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMS 005 0020 PH

DigiKey Part Number
H755-ND
Manufacturer
Manufacturer Product Number
MPMS 005 0020 PH
Description
MACH SCREW PAN PHILLIPS M5X0.8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M5x0.8 Pan Head Machine Screw Phillips Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
M5x0.8
Head Diameter
0.387" (9.82mm)
Head Height
0.140" (3.56mm)
Length - Below Head
0.787" (20.00mm)
Length - Overall
0.928" (23.58mm)
Material
-
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,09060 €9,06 €
1.0000,07368 €73,68 €
Manufacturers Standard Package
Unit Price without VAT:0,09060 €
Unit Price with VAT:0,10781 €