
MPMS 005 0008 PH | |
|---|---|
DigiKey Part Number | H753-ND |
Manufacturer | |
Manufacturer Product Number | MPMS 005 0008 PH |
Description | MACH SCREW PAN PHILLIPS M5X0.8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.387" (9.82mm) | |
Head Height | 0.140" (3.56mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.455" (11.56mm) | |
Material | - | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,28540 € | 28,54 € |
| 1.000 | 0,23668 € | 236,68 € |
| Unit Price without VAT: | 0,28540 € |
|---|---|
| Unit Price with VAT: | 0,33963 € |

