M4x0.7 Pan Head Machine Screw Phillips Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMS 004 0025 PH

DigiKey Part Number
H751-ND
Manufacturer
Manufacturer Product Number
MPMS 004 0025 PH
Description
MACH SCREW PAN PHILLIPS M4X0.7
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M4x0.7 Pan Head Machine Screw Phillips Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
M4x0.7
Head Diameter
0.308" (7.82mm)
Head Height
0.120" (3.05mm)
Length - Below Head
0.984" (25.00mm)
Length - Overall
1.109" (28.17mm)
Material
-
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,29000 €29,00 €
1.0000,24065 €240,65 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €