
MPMS 002 0008 PH | |
|---|---|
DigiKey Part Number | H739-ND |
Manufacturer | |
Manufacturer Product Number | MPMS 002 0008 PH |
Description | MACH SCREW PAN PHIL M2X0.4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.152" (3.85mm) | |
Head Height | 0.060" (1.52mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Material | - | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09830 € | 9,83 € |
| 1.000 | 0,08008 € | 80,08 € |
| Unit Price without VAT: | 0,09830 € |
|---|---|
| Unit Price with VAT: | 0,11698 € |












