
LWSS 031 | |
|---|---|
DigiKey Part Number | H243-ND |
Manufacturer | |
Manufacturer Product Number | LWSS 031 |
Description | WASHER SPLIT LOCK 5/16 STN STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5/16" Split Lock Washer Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06980 € | 6,98 € |
| 1.000 | 0,05651 € | 56,51 € |
| Unit Price without VAT: | 0,06980 € |
|---|---|
| Unit Price with VAT: | 0,08306 € |

