
HNSS 038 16 | |
|---|---|
DigiKey Part Number | H235-ND |
Manufacturer | |
Manufacturer Product Number | HNSS 038 16 |
Description | HEX NUT 9/16" STEEL 3/8"-16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Nut 0.562" (14.27mm) 9/16" Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | 10 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | 3/8"-16 | |
Thickness | 0.328" (8.33mm) 21/64" | |
Width | 0.562" (14.27mm) 9/16" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,18340 € | 18,34 € |
| 1.000 | 0,15110 € | 151,10 € |
| Unit Price without VAT: | 0,23100 € |
|---|---|
| Unit Price with VAT: | 0,27489 € |

