
HNSS 031 18 | |
|---|---|
DigiKey Part Number | H234-ND |
Manufacturer | |
Manufacturer Product Number | HNSS 031 18 |
Description | NUT HEX SS 5/16"-18 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Nut 0.500" (12.70mm) 1/2" Stainless Steel |
Category | Thread Size 5/16"-18 |
Manufacturer BFirst Industrial | Thickness 0.266" (6.76mm) 17/64" |
Packaging 10 per Pkg | Width 0.500" (12.70mm) 1/2" |
Part Status Active | Material Stainless Steel |
Type Hex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12360 € | 12,36 € |
| 1.000 | 0,10109 € | 101,09 € |
| Unit Price without VAT: | 0,15600 € |
|---|---|
| Unit Price with VAT: | 0,18564 € |

