#8-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMSSS 832 0100

DigiKey Part Number
H170-ND
Manufacturer
Manufacturer Product Number
HMSSS 832 0100
Description
MACH SCREW HEAD HEX SOCKET #8-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#8-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
#8-32
Head Diameter
-
Head Height
-
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
-
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,34000 €3,40 €
1000,27210 €27,21 €
1.0000,22550 €225,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €