#8-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMSSS 832 0063

DigiKey Part Number
H166-ND
Manufacturer
Manufacturer Product Number
HMSSS 832 0063
Description
MACH SCREW HEAD HEX SOCKET #8-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#8-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
#8-32
Head Diameter
-
Head Height
-
Length - Below Head
0.625" (15.88mm) 5/8"
Length - Overall
-
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,14560 €14,56 €
Manufacturers Standard Package
Unit Price without VAT:0,14560 €
Unit Price with VAT:0,17326 €