#6-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMSSS 632 0150

DigiKey Part Number
H158-ND
Manufacturer
Manufacturer Product Number
HMSSS 632 0150
Description
MACH SCREW HEAD HEX SOCKET #6-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Hex Socket
Manufacturer
BFirst Industrial
Thread Size
#6-32
Packaging
Bulk
Length - Below Head
1.500" (38.10mm) 1 1/2"
Part Status
Active
Material
Stainless Steel
Type
Machine Screw
Base Product Number
Screw Head Type
Hex Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,25900 €2,59 €
1000,20660 €20,66 €
1.0000,17047 €170,47 €
Manufacturers Standard Package
Unit Price without VAT:0,25900 €
Unit Price with VAT:0,30821 €