
HMSSS 632 0125 | |
|---|---|
DigiKey Part Number | H153-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 632 0125 |
Description | MACH SCREW HEAD HEX SOCKET #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,26670 € | 26,67 € |
| 1.000 | 0,22103 € | 221,03 € |
| Unit Price without VAT: | 0,33300 € |
|---|---|
| Unit Price with VAT: | 0,39627 € |

