
HMSSS 104 0175 | |
|---|---|
DigiKey Part Number | H186-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 104 0175 |
Description | MACH SCREW HEX #10-24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,30740 € | 30,74 € |
| 1.000 | 0,25529 € | 255,29 € |
| Unit Price without VAT: | 0,38400 € |
|---|---|
| Unit Price with VAT: | 0,45696 € |

