
HMSSS 104 0150 | |
|---|---|
DigiKey Part Number | H185-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 104 0150 |
Description | MACH SCREW HEX #10-24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Category | Drive Type Hex Socket |
Manufacturer BFirst Industrial | Thread Size #10-24 |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) 1 1/2" |
Part Status Active | Material Stainless Steel |
Type Machine Screw | Base Product Number |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,25730 € | 25,73 € |
| Unit Price without VAT: | 0,32100 € |
|---|---|
| Unit Price with VAT: | 0,38199 € |

