
HMSSS 104 0088 | |
|---|---|
DigiKey Part Number | H181-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 104 0088 |
Description | MACH SCREW HEX #10-24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,16950 € | 16,95 € |
| Unit Price without VAT: | 0,21300 € |
|---|---|
| Unit Price with VAT: | 0,25347 € |

