
HMSSS 104 0050 | |
|---|---|
DigiKey Part Number | H177-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 104 0050 |
Description | MACH SCREW HEX #10-24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Category | Drive Type Hex Socket |
Manufacturer BFirst Industrial | Thread Size #10-24 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Stainless Steel |
Type Machine Screw | Base Product Number |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,16080 € | 16,08 € |
| 1.000 | 0,13211 € | 132,11 € |
| Unit Price without VAT: | 0,20300 € |
|---|---|
| Unit Price with VAT: | 0,24157 € |

