
HMSSS 102 0175 | |
|---|---|
DigiKey Part Number | H202-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 102 0175 |
Description | MACH SCREW HEX #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Category | Drive Type Hex Socket |
Manufacturer BFirst Industrial | Thread Size #10-32 |
Packaging Bulk | Length - Below Head 1.750" (44.45mm) 1 3/4" |
Part Status Active | Material Stainless Steel |
Type Machine Screw | Base Product Number |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,30390 € | 30,39 € |
| 1.000 | 0,25239 € | 252,39 € |
| Unit Price without VAT: | 0,37900 € |
|---|---|
| Unit Price with VAT: | 0,45101 € |

