
HMSSS 102 0088 | |
|---|---|
DigiKey Part Number | H197-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 102 0088 |
Description | MACH SCREW HEX #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Category | Drive Type Hex Socket |
Manufacturer BFirst Industrial | Thread Size #10-32 |
Packaging Bulk | Head Diameter 1.291" (32.79mm) |
Part Status Active | Length - Below Head 0.875" (22.23mm) 7/8" |
Type Machine Screw | Material Stainless Steel |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,17970 € | 17,97 € |
| 1.000 | 0,14791 € | 147,91 € |
| Unit Price without VAT: | 0,22600 € |
|---|---|
| Unit Price with VAT: | 0,26894 € |

