
HMSSS 102 0025 | |
|---|---|
DigiKey Part Number | H189-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 102 0025 |
Description | MACH SCREW HEX #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Category | Drive Type Hex Socket |
Manufacturer BFirst Industrial | Thread Size #10-32 |
Packaging Bulk | Head Diameter 0.432" (10.97mm) |
Part Status Active | Length - Below Head 0.250" (6.35mm) 1/4" |
Type Machine Screw | Material Stainless Steel |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,12890 € | 12,89 € |
| 1.000 | 0,10554 € | 105,54 € |
| Unit Price without VAT: | 0,16300 € |
|---|---|
| Unit Price with VAT: | 0,19397 € |

