
HHSS 038 0075 16 | |
|---|---|
DigiKey Part Number | H218-ND |
Manufacturer | |
Manufacturer Product Number | HHSS 038 0075 16 |
Description | CAP SCREW HEX 3/8"-16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Stainless Steel |
Datasheet | Datasheet |
Category | Drive Type Hex Socket |
Manufacturer BFirst Industrial | Thread Size 3/8"-16 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Stainless Steel |
Type Cap Screw | Base Product Number |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,28350 € | 28,35 € |
| 1.000 | 0,23522 € | 235,22 € |
| Unit Price without VAT: | 0,35400 € |
|---|---|
| Unit Price with VAT: | 0,42126 € |

