ABL4-4A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


BFirst Industrial
In Stock: 4.600
Unit Price: 0,04170 €
0.125" (3.18mm) 1/8" Blind Rivet 0.188" ~ 0.250" (4.78mm ~ 6.35mm) Grip Range Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABL4-4A

DigiKey Part Number
H261-ND
Manufacturer
Manufacturer Product Number
ABL4-4A
Description
BLIND RIVET 0.125" ALUMINUM NRTL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.125" (3.18mm) 1/8" Blind Rivet 0.188" ~ 0.250" (4.78mm ~ 6.35mm) Grip Range Aluminum
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Blind Rivet
Rivet Diameter
0.125" (3.18mm) 1/8"
Rivet Length
0.400" (10.16mm)
Head Diameter
0.375" (9.53mm) 3/8"
Head Height
0.045" (1.14mm)
Hole Diameter
0.130" (3.30mm)
Grip Range
0.188" ~ 0.250" (4.78mm ~ 6.35mm)
Features
Requires Installation Tool
Color
Natural
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,02569 €256,90 €
Unit Price without VAT:0,02569 €
Unit Price with VAT:0,03057 €