
6X3/4 PHSMSPH | |
|---|---|
DigiKey Part Number | H805-ND |
Manufacturer | |
Manufacturer Product Number | 6X3/4 PHSMSPH |
Description | SHEET METAL SCREW PAN PHIL #6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6 Pan Head Sheet Metal Screw Phillips Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #6 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,03870 € | 3,87 € |
| 1.000 | 0,03105 € | 31,05 € |
| Unit Price without VAT: | 0,03870 € |
|---|---|
| Unit Price with VAT: | 0,04605 € |

